Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30202MB
Order Code3107518
Product RangeFT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30202MB
Order Code3107518
Product RangeFT Series
Technical Datasheet
Audio Video Connector AMini DisplayPort Receptacle
Audio Video Connector BMini DisplayPort Receptacle
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30202MB is a countersunk-hole mini display port feedthrough panel mount connector. It is perfect for developing custom I/O configurations for wall-plates and rack panels. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just use the standard cable for that particular connector style. Mount from the front or back, low rear profile accommodates the tightest behind the panel spaces.
- Dimensions (HxW): 31x26mm
Technical Specifications
Audio Video Connector A
Mini DisplayPort Receptacle
Product Range
FT Series
Audio Video Connector B
Mini DisplayPort Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443