Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.740 |
10+ | € 29.330 |
25+ | € 25.240 |
100+ | € 20.470 |
250+ | € 20.060 |
500+ | € 19.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoMIGRIP-HDMI-5
Order Code2373729
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The MIGRIP-HDMI-5 is a 5m audio/video Cable Assembly with MiGRIP locking HDMI plug and a black jacket.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for MIGRIP-HDMI-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592