Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO237
Order Code3377034
Product RangeClarke International - Digital Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086230595
1 In Stock
3 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 122.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 122.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO237
Order Code3377034
Product RangeClarke International - Digital Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086230595
Torque Tool StyleWrench
Torque Range ft-lb4.49ft-lb to 44.96ft-lb
Torque Range N-m20N-m to 200N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length465mm
Product RangeClarke International - Digital Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
High accuracy digital torque wrench great for tightening bolts and nuts to a desired torque value. Reversible ratchet head allows for both forward and reverse torque readings. Large LCD display shows selectable units Nm, lb-in, lb-ft or kg-m. Supplied in a storage case.
- Target torque value preset and audible alarm
- Low battery indicator
- Chrome plated
- Soft grip handle
- Calibrated to BS EN ISO6789
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 200N-m
Drive Size - Imperial
1/2"
Product Range
Clarke International - Digital Torque Wrenches
Torque Range ft-lb
4.49ft-lb to 44.96ft-lb
Drive Size - Metric
-
Overall Length
465mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.456