Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6505520
Order Code1455476
Technical Datasheet
Supply Voltage VAC230V
Speed Range Min460rpm
Speed Range Max2480rpm
No. of Speeds5
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6505520 is a 5-speed Bench Drilling Machine features front mounted no volt release safety switch, emergency stop switch, safety cut on belt guard depth gauge, chuck and guard.
- 13mm Drilling capacity
- 33JT Spindle taper
- 90° Table tilt
- 0.30kW Motor
Applications
Industrial
Technical Specifications
Supply Voltage VAC
230V
Speed Range Max
2480rpm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Speed Range Min
460rpm
No. of Speeds
5
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2