Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6202 088
Order Code2505325
Product RangeT6202 Balance
Also Known AsGTIN UPC EAN: 5013969630008
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6202 088
Order Code2505325
Product RangeT6202 Balance
Also Known AsGTIN UPC EAN: 5013969630008
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max40kg
Resolution (g)-
Product RangeT6202 Balance
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Brassed scale
- Black lacquered body
- Tinned hook & ring for corrosion resistance
- Calibrated in 1lb/0.5Kg divisions
- Capacity: 40 kg / 88 lb
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
-
SVHC
No SVHC (21-Jan-2025)
Load Weight Max
40kg
Product Range
T6202 Balance
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84238289
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31