Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5431
Order Code2725184
Also Known AsGTIN UPC EAN: 5013969950670
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.050 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 19.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5431
Order Code2725184
Also Known AsGTIN UPC EAN: 5013969950670
Technical Datasheet
Accessory TypeMightyRod PRO Cable Rods
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A more rigid rod - ideal for overhead runs. They also provide greater control during straight cable runs
- A pair of rigid 7mmØ rods
- SplinterSHIELD – 100% splinter proof shield
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
Contents
2x Rods of 7mm Ø
Technical Specifications
Accessory Type
MightyRod PRO Cable Rods
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157