Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 3MM.
Order Code3531933
Also Known AsGTIN UPC EAN: 5013969566000
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 3MM.
Order Code3531933
Also Known AsGTIN UPC EAN: 5013969566000
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length63mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High quality steel, metric hexagonal key
- Precision ground
- Gun finished
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
63mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4411 3MM.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01