Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.130 |
6+ | € 23.730 |
12+ | € 23.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4204 08
Order Code2505369
Technical Datasheet
Head Weight - Metric227g
Head Weight - Imperial8oz
Weight227g
Handle TypeHickory
Head TypeCross Pein
Overall Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4204 08 is a Joiners Hammer with drop forged high carbon steel head.
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Cross pein for easy starting of small nails & pins
- Weight: 227 g / 8 oz
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
227g
Weight
227g
Head Type
Cross Pein
Product Range
-
Head Weight - Imperial
8oz
Handle Type
Hickory
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337