Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3894
Order Code2469267
Also Known AsGTIN UPC EAN: 5013969938944
Technical Datasheet
25 In Stock
15 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.920 |
6+ | € 18.990 |
12+ | € 18.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3894
Order Code2469267
Also Known AsGTIN UPC EAN: 5013969938944
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric0.4mm to 1.3mm
For Use WithInsulated Solid Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
- Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires of 0.4, 0.5, 0.6, 0.8, 1.0 and 1.3mm (16-26 AWG)
- Suitable for stripping all common wire insulation types
- Special tool steel blades, hardened for long-term performance
- Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG Stranded
- Plier nose with serrated tips for gripping and looping wires
- Elecro-static discharging handles - dissipative 10⁸
- Contoured, dual component handle design for comfortable working
- Locking mechanism to secure the blade pairs in a closed position
- Black oxidised finish for corrosion resistance and reduced glare
- Smooth-action return spring for convenience during repetitive work
- Joint with durable stainlesss steel rivet
- Technical information: Total length: 168mm. Steel Thickness: 3mm. Stripping capacities:
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Insulated Solid Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.4mm to 1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137