Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3638 10
Order Code1518905
Technical Datasheet
Plier StyleSelf Grip
Jaw Opening Max35mm
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Forged chrome vanadium jaws for strength & durability
- Combination straight & curved jaws ideal for gripping round, flat & square profile
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 35 mm
- Length: 250 mm
Technical Specifications
Plier Style
Self Grip
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.590577