Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3621B 8
Order Code2505396
Technical Datasheet
Plier StyleCombination
Jaw Opening Max2.8mm
Overall Length200mm
Product Range-
Product Overview
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- Precision engineered jaws for exceptional grip
- Extra long cutting edges for increased cutting capacity
- According to ISO 5746
- Length: 200 mm
- Cutting capacities Wire: Hard 2,0 mm / Medium hard: 2,8 mm / Soft: 4,0 mm
Technical Specifications
Plier Style
Combination
Overall Length
200mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336