Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 5 mm
- Working length: 48 mm
- Total length: 110 mm
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
48mm
Product Range
SDS-Plus
Drill Bit Size Imperial
0.19"
Overall Length
110mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036