Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4411 06
Order Code7246316
Also Known AsGTIN UPC EAN: 5013969566406
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.290 |
6+ | € 1.240 |
12+ | € 1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4411 06
Order Code7246316
Also Known AsGTIN UPC EAN: 5013969566406
Technical Datasheet
AF Size - Metric6mm
AF Size - Imperial-
Hex Key TypeLong Arm
Long Arm Length90mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4411/06 is a professional quality Hexagon Key with fully hardened chrome vanadium steel blades and gun finish. It has chamfered edges to prevent damage to blade and fitting and is marked with its size.
- High quality steel, metric hexagonal key
- Precision ground
- Gun finished
- Size 6,0 x 90 x 32 mm (Ø x long x short end)
Applications
Industrial
Technical Specifications
AF Size - Metric
6mm
Hex Key Type
Long Arm
Product Range
-
AF Size - Imperial
-
Long Arm Length
90mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028