Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424023
Order Code2494995
Technical Datasheet
Blade Diameter68mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Technical Specifications
Blade Diameter
68mm
Cutting Depth Max
38mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211