Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750FBC24.576M-UT
Order Code1611845
Product RangeCSX-750F
Technical Datasheet
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750FBC24.576M-UT
Order Code1611845
Product RangeCSX-750F
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCSX-750F
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CSX-750F
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001