Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCIT
Manufacturer Part NoENC25M42SP
Order Code1848131
Technical Datasheet
Accessory TypeUSB Drive Enclosure
Drive InterfaceUSB 2.0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Accepts SATA/IDE 2.5” drives up to 9.5mm high
- Fanless, aluminium housing
- USB 2.0 interface and power (requires 2x USB ports)
- Plug & Play, hot-swappable
- Supports Win XP/Vista/7/8 and Mac OS
Contents
Contents: HDD enclosure, USB cable and user guide
Technical Specifications
Accessory Type
USB Drive Enclosure
Product Range
-
Drive Interface
USB 2.0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19