Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCINTERION
Manufacturer Part NoTC65I
Order Code1718877
Technical Datasheet
No. of Channels4Channels
ProtocolAT, Quad Band GSM, TCP / IP
Supply Voltage Max4.5V
Frequency RF1900MHz
Module InterfaceI2C, SPI, USB
Kit Features-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TC65i is a high-performance, open-platform module powered by the JavaTM Virtual Machine. With optimised processor power and state-of-the-art M2M optimised Java, The TC65i can help to accelerate an applications time to market and significantly cut development and manufacturing costs. Together with industrial interfaces and the open platform, TC65i makes use of all advantages for an easy and fast application development.
- GPRS Class 12 for both 86kbps in uplink and downlink
- Quad-band (850/9000/1800/1900MHz)
- 80 pin B2B connector
- RF connector, Additional antenna soldering pad
- TCP/IP over AT
- Java IMP-NG Virtual Machine open platform
- USB, I2C, SPI, two serial interfaces
- Extended temperature range of -40°C to +75°C
- Radio Link Stability (RLS) monitoring (e.g. for jamming detection)
- Remote SIM access
Applications
Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Security
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
4.5V
Module Interface
I2C, SPI, USB
Product Range
-
Protocol
AT, Quad Band GSM, TCP / IP
Frequency RF
1900MHz
Kit Features
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008