Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoC-RJFTV5E1706PG05
Order Code2848687
Product RangeC-RJFTV 38999 Series III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.130 |
5+ | € 60.490 |
10+ | € 50.120 |
25+ | € 44.940 |
50+ | € 41.480 |
100+ | € 39.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoC-RJFTV5E1706PG05
Order Code2848687
Product RangeC-RJFTV 38999 Series III
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeC-RJFTV 38999 Series III
SVHCNo SVHC (15-Jan-2018)
Product Overview
Based on the rugged D38999 shell and high performance RJ45, Cinch Connectivity Solutions’ RJ45 D38999 provides Ethernet connectivity in harsh environments. A unique design reduces the footprint to the markets smallest, size 17 which can be used to transmit 1G Base-T Ethernet.
- High performance connectivity, up to 100 MHz
- EMI protection with shielded cable
- Minimum of 500 mating cycles
- Sealed to IP68
- 10 Base-T, 100 Base-T, and 1G Base-T Ethernet
Applications
Industrial, Military, Mining, Oil & Gas, Rail, Renewable Energy
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
500mm
Product Range
C-RJFTV 38999 Series III
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275