Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.270 |
| 25+ | € 7.720 |
| 50+ | € 7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoADB20
Order Code1643093
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy
Hole Diameter-
External Height300mm
External Width200mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ADB20 is a single sided, 35 micron Epoxy Base prototyping board without resin. 8/10th, board measures 200x300mm.
- 35µ Prototyping board
- Single sided epoxy
- 8 Layers of glass cloth
- MIL 13949 F Standard
- Flammability class UL94V0
- Moisture absorption <lt/>0.05%
- Arc resistance: 60 sec
- Loss tangent: 0.035
- Thermal conductivity: 0.3W/mk
Applications
Industrial
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
200mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
300mm
Board Thickness
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102