Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.410 |
25+ | € 7.010 |
50+ | € 6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoABC16
Order Code1643090
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height160mm
External Width100mm
Board Thickness0.4mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ABC16 is a 100 x 160mm 2-side Prototyping Board with 35µ epoxy base 4/10th. This prototyping board features positive resin, blue coloured without marbling.
- 35µ Board
- Blue positive resin without mottling
- Resin thickness: 4.5µ
- Adhesive anti-UV protection
- Individually plastic-wrapped
- Guaranteed for 5 years
Applications
Industrial
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
100mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
0.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022