Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3626-G8704
Order Code3220510
Product RangeSOFT-SHIELD 3500
Technical Datasheet
284 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.950 |
5+ | € 12.390 |
10+ | € 11.550 |
25+ | € 10.810 |
50+ | € 10.160 |
145+ | € 9.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3626-G8704
Order Code3220510
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeSOFT-SHIELD 3500
Gasket MaterialFabric over Foam
Length1m
Width9.53mm
Depth6.35mm
Attenuation-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Fabric over Foam
Width
9.53mm
Attenuation
-
Product Range
SOFT-SHIELD 3500
Length
1m
Depth
6.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011