Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoESD-FOAM-PINK-12X9X0.5
Order Code4715841
Technical Datasheet
Foam FeaturesDissipative
Height - Metric50mm
Width - Metric230mm
Length - Metric300mm
Height - Imperial-
Width - Imperial9"
Length - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Pink ESD Foam is a 1/2" thick, rigid, anti-static foam ideal for protecting larger and more durable IC pins. Its electrostatic dissipative properties make it a reliable choice for IC leg and pin insertion applications, ensuring sensitive components are shielded from harmful static discharge. The closed-cell construction adds durability and versatility, enabling the foam to be used for blocking, bracing, cushioning, and wrapping electronic devices. Lightweight and easy to handle, this foam meets RoHS 3 and REACH standards, providing a safe and environmentally friendly solution for safeguarding electronic components.
- 1/2" Thick, rigid, and anti-static, ideal for larger and more durable IC pins
- Designed for IC leg and pin insertion, offering electrostatic dissipative protection
- Closed-cell construction provides durability and reliability
- Suitable for blocking, bracing, cushioning, and wrapping sensitive electronics
- Lightweight at 2.1 lbs per cubic foot for easy handling
- RoHS 3 and REACH compliant for safe and eco-friendly use
Technical Specifications
Foam Features
Dissipative
Width - Metric
230mm
Height - Imperial
-
Length - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Height - Metric
50mm
Length - Metric
300mm
Width - Imperial
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03