Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No949
Order Code1382225
Technical Datasheet
484 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.130 |
10+ | € 5.760 |
25+ | € 5.450 |
50+ | € 5.200 |
100+ | € 4.990 |
300+ | € 4.740 |
500+ | € 4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No949
Order Code1382225
Technical Datasheet
Supply Voltage130V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
130V
Bulb Size
T-3 1/4
Product Range
-
Lamp Base Type
Miniature Bayonet
Average Bulb Life
2000h
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 949
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002472
Product traceability