Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHESIVALE ELECTRONICS
Manufacturer Part NoM0008/09A
Order Code4283363
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ11
Connector Type ARJ11
Connector Type B-
Product Range-
Convert From Positions1Ways
Convert To Positions6Ways
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ11
Product Range
-
Convert To Positions
6Ways
In Line Connector A
RJ11
Connector Type B
-
Convert From Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1