Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCXM50
Order Code2766894
Product RangeFlextips Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
24+ | € 49.650 |
Price for:Pack of 50
Minimum: 24
Multiple: 24
€ 1,191.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCXM50
Order Code2766894
Product RangeFlextips Series
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size4.8mm x 13.5mm
Handle Length4.13"
Handle MaterialNylon (Polyamide), PP (Polypropylene)
Product RangeFlextips Series
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
4.13"
Product Range
Flextips Series
Swab Tip Size
4.8mm x 13.5mm
Handle Material
Nylon (Polyamide), PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
Product traceability