Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.600 |
5+ | € 28.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 29.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF4050
Order Code1443999
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.8mm
Handle Length73mm
Handle MaterialPP (Polypropylene)
Product Range-
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
73mm
Product Range
-
Swab Tip Size
12.7mm x 4.8mm
Handle Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability