Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.790 |
24+ | € 33.860 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 36.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF1050
Order Code3374947
Technical Datasheet
Tip MaterialFoam
Swab Tip Size20.8mm x 9.7 mm
Handle Length150mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Ideal for Cleaning and Polishing of delicate electronic components such as video tape heads.CD Pickups, Recommended by major manufacturers for cleaning and polishing equipment safely and efficiently.
- Polyurethane Foam over cotton medical grade foam head x 9.7 mm
Technical Specifications
Tip Material
Foam
Handle Length
150mm
Product Range
-
Swab Tip Size
20.8mm x 9.7 mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105