Print Page
Image is for illustrative purposes only. Please refer to product description.
483 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.120 |
5+ | € 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-5-5
Order Code3530805
Technical Datasheet
Braid MaterialOxygen Free Copper
Width3.7mm
Length1.5m
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The fastest safest rosin flux desoldering braid for removing solder from printed circuit works. Packaged in static dissipative bobbins.
- Minimizes the risk of damage associated with static electricity
- Noncorrosive ultra high purity Type R rosin flux
- Minmizes the risk of heat damage on the board
- Will not leave ionic contamination on the boards
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.5m
SVHC
No SVHC (12-Jan-2017)
Width
3.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01