Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.120 |
15+ | € 24.600 |
30+ | € 24.110 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€ 28.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No52121
Order Code3846969
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size10.2mm x 6.1mm
Handle Length159mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Coventry Wrapped Polyester Swabs and Diamond Swabs consist of polyester knit fabric which is either thermally bonded to the handle or held in place using a shrink tube. These swabs are low in non volatile residue, ionic and particulate contamination, while providing exceptional strength and solvent resistance. This swab is designed for extreme critical applications where contamination is of the utmost concern.
- No edge seamless head design eliminates seams and reduces scratch potential
- High strength, durable head
- Low particulate and non volatile residue contamination
- No adhesives or binders are used in the construction
- Excellent solvent compatibility
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
Polyester
Handle Length
159mm
Product Range
-
Swab Tip Size
10.2mm x 6.1mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03