Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 287.090 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 287.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No51121ESD
Order Code3483269
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size6.4 x 10.2mm
Handle Length60.8mm
Handle Material-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
51121ESD Coventry™ static dissipative technology swab has been engineered to eliminate static electricity concerns. The handle of this coventry swab are static dissipative. It is non-contaminating and have excellent solvent compatibility, even in acetone. This swab is a perfect choice for cleaning static sensitive components and working around static sensitive parts. Blue handle material is more solvent resistant, while clear handles are stronger and more rigid.
- Surface resistivity of 1.0 x 1010 ohms/sq
- No humidity dependency, no amines or amides
- Low ionic, nonvolatile residue, and particulate contamination
- No silicones, no static dissipative coatings
- No tribe-charge generated, handles will dissipate 99% of (5kV) charge in 0.5 seconds
- 71.12mm blue handle, 6.35mm polyester head, 500/ bag
- No edge seamless head design on all swab, excellent solvent compatibility
- High strength, durable head, high solvent capacity
- Low particulate and nonvolatile residue contamination
- No adhesives or binders are used in the construction
Technical Specifications
Tip Material
Polyester
Handle Length
60.8mm
Product Range
-
Swab Tip Size
6.4 x 10.2mm
Handle Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6622