Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No25123X
Order Code1502493
Product RangeChemtronics - Fiber Optic Swabs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.070 |
10+ | € 51.360 |
25+ | € 50.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 57.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No25123X
Order Code1502493
Product RangeChemtronics - Fiber Optic Swabs
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size1.25 x 17mm
Handle Length135.4mm
Handle MaterialPP (Polypropylene)
Product RangeChemtronics - Fiber Optic Swabs
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1.25mm Fiber Optic Sleeve Cleaning Swab is ideally suited for cleaning contamination for 1.25mm fiber optic sleeves and polishing pucks. The 1.25mm diameter polyester tip fits tightly and conforms to the inside of all 1.25mm mating sleeves, adapters and slurry polishing fixtures. Critical surfaces are cleaned of all contamination. This swab may be used wet or dry to remove dirt and oil contamination. The swab head contains no seams or hard surface that could scratch critical surfaces.
- Specifically design to clean all 1.25mm alignment sleeves, adpaters and 1.25mm back plane connections
- May be used wet or dry to remove dirt and oil contamination
- Swab head contains no seams or hard surface that could scratch scritical surfaces
Applications
Fibre Optics, Maintenance & Repair
Technical Specifications
Tip Material
Polyester
Handle Length
135.4mm
Product Range
Chemtronics - Fiber Optic Swabs
Swab Tip Size
1.25 x 17mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035607