Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651901
Order Code2946836
Also Known AsCA 1950
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651901
Order Code2946836
Also Known AsCA 1950
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution80 x 80
Thermal Sensitivity (NETD)0.08°C
Field of View (H x V)20° x 20°
IR Focus Distance Min400mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A 1950 DiaCAm2 thermal camera is designed and developed for simplified use, it is ideal for all applications in the building, electrical maintenance and mechanical maintenance sector.
- 2 LCD screens: current intensity and potential
- Simultaneous display of the current intensity and the potential
- Possibility of manual adjustment of the potential
- Compact and simple to use
- Analogue output compatible with computer-assisted experimentation software
- Maximum potential indicator
- Switches for current range (µA/mA) and potential range (-mV/+mV)
- 2 ranges: 2µA and/or 2mA
- Plotting of current/potential graphs
- Powered via the mains (delivered with 9V power supply)
Contents
C.A 1950 DiaCAm2 thermal camera, Hard case, 4 x NiMH batteries and battery charger, 1 x micro SD HD card, 1 x USB cable, 1 x set of Bluetooth earphones, CAmReport software on CD ROM, Operating manuals.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Temperature Min
-20°C
IR Resolution
80 x 80
Field of View (H x V)
20° x 20°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.08°C
IR Focus Distance Min
400mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6