Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295457Z
Order Code3366776
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Set of 2 red and black crocodile clips in blister pack
- 1000V CAT IV rated
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
-
Current Rating
15A
Insulator Colour
Black, Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095