register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 556.920 |
Product Information
Product Overview
P01141627 is a CA6683 cable locator for easy and precise detection of electrical cables, whether live or not. The instrument is fully digital, which means that the transmitter signal is stable as it transmits at 125kHz. With such a high and stable frequency, it is easy to find cables even in industrial environments. The CA6683 is a cable locator for searching for deep-lying boundary cables for automatic lawn mowers and for finding breaks in underfloor heating coils. The instrument set consists of a transmitter unit CA6683E and a receiver unit CA6683R, both of which have large LCD displays with digital display and backlight. There is also an audio indication and a barograph function to easily and quickly find cables and pipes. Another practical feature is the lamps in both units. It can be used in many applications, such as fuse identification in complex industrial environments, tracing and locating cables, locating short circuits and locating steel or copper heating pipes.
- Backlit graphic LCD display
- CA6683E (transmitter) digital signal 125kHz, adjustable strength in 3 steps
- CA6683E (transmitter) 12V, 50V, 120V, 230V and 240V at 50/60Hz or DC
- CA6683R (receiver) between 0.5m to 2.5m depending on connection method
- Automatic or manual setting adjustable in 7 steps
- CA6683R (receiver) 12 to 1000V AC at 50/60Hz
- LED light and sound signal (can be switched off)
- IP40 rated
- 6 x 1.5V LR03/AAA batteries(sender, receiver)
- Dimension is 160 x 84 x 40mm(sender), 198 x 67 x 36mm(receiver)
Contents
1 x CA6683E transmitter and 1 x CA6683R receiver, 1 x set of 2 crocodile clips, 1 x T-shaped earth stake, 1 x set of 3 adapters: P/N mains plug, B22 bayonet socket and E27 screw socket, 2 x sets of 6 1.5 V LR03/AAA alkaline batteries, 1 x user manual in 5 languages, 1 x certificate of verification.
Technical Specifications
CA6683E Transmitter, CA6683R Receiver, Crocodile Clips x2, Adapters x3, Alkaline Batteries, Manual
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate