Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120434B
Order Code3366762
Also Known AsMN 93A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 316.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120434B
Order Code3366762
Also Known AsMN 93A
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min5mA
For Use WithChauvin Arnoux Power and Energy Quality Analysers and Loggers
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MN 93A is a MN series current clamp. It is a versatile transformer clamp for measuring alternating currents with a power analyser. This clamp has 2 sensitivities for better measurement resolution and accuracy, and can be used on current transformer (CT) 5A.
- AC measurement range: 0.005A to 100A
- Two ranges : 5A – 100A
- Clamping Ø / length: 20mm
- IEC 61010 600V CAT III / 300V CAT IV
Technical Specifications
Meter Side Connector
-
Current Range Max
100A
For Use With
Chauvin Arnoux Power and Energy Quality Analysers and Loggers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495