Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,512.000 |
Product Information
Product Overview
CA8345 is a Qualistar Class A power quality analyser. Comfortable to handle and equipped with an intuitive GUI, this analyser offers high measurement accuracy. It also feature numerous calculated values and several processing functions. This instrument is compliant with IEC 61000-4-30 edition 3.0 Class A for all functions, measurements on all installation types: three-phase, Aron connection, etc. Electrical network monitoring with setting of alarms, IP54 casing 55mm thick with stand, IEC 61010 CAT IV 1000V and parameterization with software for EN 50160 reports.
- Hundreds of parameters stored in memory every 10/12 periods
- Parameters are monitored within configurable limits (Alarm)
- Fast events are captured and their characteristics are stored in memory (transients)
- Studying loads during startup is now much simpler (TrueInrush)
- Wide 7-inch colour LCD touch screen (WVGA), real-time display of waveforms (4 voltage and 4 current)
- DC current sensor power supply, 5 x 50Hz/60Hz AC/DC voltage inputs, user-friendly, multilingual GUI
- Intuitive use, user profiles, fully multi-task instrument, display of phasor diagrams
- Automatic recognition of different current sensor, waveforms at 512 samples/cycle, w/ min/max 2.5µs
- USB 2.0 external flash drive supported (host devices), USB 2.0 connection with a PC
- Ethernet 100 Mbps communication, Wi-Fi 802.11b/g communication, recording and export to a PC
Contents
power quality analyser, Safety datasheet, 5 reeling boxes, Shoulder bag, USB A/B cable 1.80m long, Multilingual quick start guide, Set of 5 banana leads and crocodile clips, Set of identification inserts and rings, Verification certificate, Removable wrist strap, Magnetic hook, SD memory card.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
5V to 1kV
285mm
55mm
No SVHC (16-Jul-2019)
7 Channel
-
200mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate