Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR15J
Order Code3350967
Product RangeMPT Series
Also Known As2176429-2
Technical Datasheet
55 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.230 |
| 10+ | € 12.500 |
| 50+ | € 10.700 |
| 100+ | € 10.510 |
| 200+ | € 10.330 |
| 350+ | € 10.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoMPT100XR15J
Order Code3350967
Product RangeMPT Series
Also Known As2176429-2
Technical Datasheet
Resistance0.15ohm
Product RangeMPT Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating700V
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.15ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistance Tolerance
± 5%
Voltage Rating
700V
Temperature Coefficient
-
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability