Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35503M3JT
Order Code3231105
Product Range3550 Series
Also Known As5-2176405-0
Technical Datasheet
1,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.479 |
| 50+ | € 0.411 |
| 250+ | € 0.378 |
| 500+ | € 0.344 |
| 1000+ | € 0.317 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35503M3JT
Order Code3231105
Product Range3550 Series
Also Known As5-2176405-0
Technical Datasheet
Resistance3.3Mohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package4320 [11050 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3550 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3Mohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
3550 Series
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
4320 [11050 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability