Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3522J-LAB-KIT
Order Code3366799
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 494.400 |
5+ | € 476.950 |
10+ | € 462.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 494.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3522J-LAB-KIT
Order Code3366799
Technical Datasheet
Kit Contents100-Pcs of Each 76 Values 2512Size, 5%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors
Power Rating3W
Range of Resistor Values0 ohm to 1Mohm
Resistance Tolerance± 5%
No. of Items in Kit7600
Product Range-
Technical Specifications
Kit Contents
100-Pcs of Each 76 Values 2512Size, 5%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors
Range of Resistor Values
0 ohm to 1Mohm
No. of Items in Kit
7600
Power Rating
3W
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097485
Product traceability