Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL965840-HE
Order Code4341846
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
38+ | € 111.390 |
Price for:Each
Minimum: 38
Multiple: 38
€ 4,232.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL965840-HE
Order Code4341846
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Load Current30A
Operating Voltage Max600VAC
Control Voltage Max140V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min80V
Product Rangecelpac 2G SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL965840-HE is a SUL9-SUM9 series single phase power 22.5mm solid state contactor for space saving design. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. The application includes (AC-1 / LC A) heating elements.
- Ready to use with its heatsink, PA 6 UL94VO housing material
- Zero cross solid state contactor especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- 24 to 600VAC with thyristor size of 50A, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Control voltage 80 to 140VAC/DC, 2 point pluggable control connector, low profile housing type
- IP20 protection by removable flaps on terminals with optional labels, screws terminal (power)
- 50A thyristor rating, 27A AC-1 at 40°C max. switching current, DIN rail type of mounting
- AC on/off zero-cross function, PA 6 UL94VO housing material
- Switching voltage rate range from 24 to 600VAC, AC type of relay, TVS on gate output protection type
- Ambient temperature range from -55 to 100°C
Contents
Single phase power 22.5mm solid state contactor, Heatsink.
Technical Specifications
Load Current
30A
Control Voltage Max
140V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac 2G SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
80V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate