Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL942440
Order Code4341838
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
38+ | € 80.220 |
Price for:Each
Minimum: 38
Multiple: 38
€ 3,048.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL942440
Order Code4341838
Product Rangecelpac 2G SUL9 Series
Technical Datasheet
Load Current23A
Operating Voltage Max280VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min12VAC
Control Voltage Min3.5VDC
Product Rangecelpac 2G SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SUL942440 is a SUL9-SUM9 series single phase power solid state contactor. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; cURus. It features overvoltage protection at the output by self turn ON of the power element (TVS diodes on gates). The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Zero cross solid state contactor especially designed for resistive loads (AC-51), AC types of relay
- Output 12 to 280VAC with power element rated 25A, input over-voltage protection
- Control voltage range from 3.5 to 32VDC, switching voltage rate range from 12 to 280VAC
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 rating, AC on/off zero-cross function
- 25A thyristor rating, 20A AC-1 at 40°C max. switching current, DIN rail type of mounting
- TVS on gate output protection type, screws terminals (power), low profile housing type
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
Technical Specifications
Load Current
23A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
12VAC
Product Range
celpac 2G SUL9 Series
Operating Voltage Max
280VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221