Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSOR943440-HE
Order Code4341833
Product Rangeokpac SOR9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOR943440-HE
Order Code4341833
Product Rangeokpac SOR9 Series
Technical Datasheet
Contact Configuration-
Load Current35A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Rangeokpac SOR9 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SOR943440-HE is a SOR9 series single phase power solid state relay with "push-in" terminals. It is designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314. Application includes (AC-1 / LC A) heating elements.
- Zero cross solid state relay especially designed for resistive loads (AC-51)
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Large control range from 3 to 32VDC with input current limiter, PA 6 UL94VO housing material
- Green LED visualization on the i/p, 1000Mohm typ insulation resistance (25°C, 500VDC)
- Double "push-in" type spring power terminals (max. 6mm²), i/p overvoltage protection
- Double "push-in" type pluggable spring control terminals (max. 2.5mm²)
- 35A thyristor rating, 35A AC-1 at 40°C max. switching current, hockey puck standard housing type
- To screw type of mounting, AC on/off zero-cross function
- Switching voltage rate range from 12 to 280VAC, AC type of relay, TVS output protection type
- Ambient temperature range from -40 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
35A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
okpac SOR9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09