Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 223.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 223.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSCM030200
Order Code2886559
Product RangeSCM
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max200V
Load Current30A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Relay TerminalsScrew
Forward Current If42mA
On State Resistance Max0.164ohm
Isolation Voltage4kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeSCM
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Form
-
Load Voltage Max
200V
MOSFET Relay Package Style
Hockey Puck
Relay Terminals
Screw
On State Resistance Max
0.164ohm
I/O Capacitance Typ
-
Product Range
SCM
Load Type
DC
Load Current
30A
Relay Mounting
Panel Mount
Forward Current If
42mA
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1