Print Page
62 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 308.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 308.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSCM0150100
Order Code2886562
Product RangeSCM
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max100V
Load Current150A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Relay TerminalsScrew
On State Resistance Max0.001ohm
Isolation Voltage4kV
I/O Capacitance Typ8pF
Off State Leakage Current Max-
Product RangeSCM
SVHCLead (27-Jun-2024)
Product Overview
SCM0150100 is a SCM series MOSFET based DC solid-state relay. Applications include (AC-1 / LC A) heating elements, (AC-5a / LC D) incandescent light bulbs and infrared lamps, (AC-5b/DC-6) LEDs, (AC-14/AC-15/DC-13) electrovalves and electromagnets, (AC-14/AC-15/DC-13/DC-14) contactors.
- 150A thyristor rating/maximum switching current
- DC on/off function, IEC60947-1 standard
- 2 to 100VDC switching voltage rate
- 4.5 to 32VDC control voltage rate
- Meets EAC, UKCA, UL (cURus) standards
- Hockey Puck standard housing, low conducted and radiated disturbances
- Latest MOSFET technology generation, ultra low on-state resistance
- Ultra low output leakage current, low control current consumption
- Triggered control input to avoid linear control risks
- Dimension (WxHxD) is 44.5 x 58.2 x 27mm, -40 to +90°C operating ambient temperature
Technical Specifications
Contact Form
-
Load Voltage Max
100V
MOSFET Relay Package Style
Hockey Puck
Relay Terminals
Screw
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
Lead (27-Jun-2024)
Load Type
DC
Load Current
150A
Relay Mounting
Panel Mount
On State Resistance Max
0.001ohm
I/O Capacitance Typ
8pF
Product Range
SCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1