Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60A65GGEAFM
Order Code4145688
Product RangeRGC3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 652.000 |
10+ | € 619.400 |
50+ | € 586.800 |
100+ | € 567.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC3A60A65GGEAFM
Order Code4145688
Product RangeRGC3 Series
Technical Datasheet
Load Current65A
Operating Voltage Max660VAC
Control Voltage Max275VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsBox Clamp
Operating Voltage Min90VAC
Control Voltage Min20VAC
Product RangeRGC3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
65A
Control Voltage Max
275VAC
Contactor Mounting
DIN Rail
Operating Voltage Min
90VAC
Product Range
RGC3 Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Box Clamp
Control Voltage Min
20VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.057342
Product traceability