Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60V25C1DM.
Order Code3279179
Product RangeRGC2P Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60V25C1DM.
Order Code3279179
Product RangeRGC2P Series
Technical Datasheet
Load Current25A
Operating Voltage Max660VAC
Control Voltage Max0
Switching ModeProportional Output
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min180VAC
Control Voltage Min0
Product RangeRGC2P Series
SVHCTo Be Advised
Technical Specifications
Load Current
25A
Control Voltage Max
0
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
180VAC
Product Range
RGC2P Series
Operating Voltage Max
660VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
0
SVHC
To Be Advised
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.660895