Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2A60D40GGEDM
Order Code4145693
Product RangeRGC2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 408.980 |
10+ | € 388.540 |
50+ | € 368.080 |
100+ | € 355.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 408.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2A60D40GGEDM
Order Code4145693
Product RangeRGC2 Series
Technical Datasheet
Load Current40A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsBox Clamp
Operating Voltage Min90VAC
Control Voltage Min5VDC
Product RangeRGC2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
40A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
90VAC
Product Range
RGC2 Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Box Clamp
Control Voltage Min
5VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981137