Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 181.630 |
Product Information
Product Overview
RGC1A60D60KGU is a RGC series ‘U’- type connection, 1-phase solid state relay contactor with integrated heatsink. It is an evolution of solid state switches for which Carlo Gavazzi is very well known. The RG solid state contactors present a unique opportunity for panel space savings due to their very slim footprint. The RGC is the ready-to-use range that is provided with an integrated heatsink. The smallest footprint occupies only a width of 17.5mm with ratings up to 30AAC. The RGC output is protected against overvoltages by means of an integrated varistor. Control ON indication is provided through a green LED. Application includes plastic injection machines, extrusion machines, blow moulding machines, thermoformers, dryers, electrical ovens, fryers, shrink tunnels, air handling units, sterilisation equipment, climatic chambers, ovens and furnaces, ambient heating.
- 600VAC/ZC rated voltage switching mode, 4 to 32VDC control voltage
- 70mm product width, 60AAC/(3200A²s) rated operational current at 40°C
- SSR configuration, 1-pole switching, zero cross switching
- Panel space savings, less maintenance costs, low machine downtime
- Ease of use, fast wiring, cost effective protection co-ordination, fast wiring
- Accommodates UL508A requirements for industrial control panels
- 100kA short circuit current rating according to UL508
- Conformance to railway standards
Technical Specifications
60A
32VDC
DIN Rail, Panel
42VAC
RGC Series
660VAC
Zero Crossing
Screw
4VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate