Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD04PAM1WS
Order Code4305999
Product RangePA18CAD04 Series
Technical Datasheet
10 In Stock
5 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 42.660 |
| 5+ | € 39.660 |
| 10+ | € 38.320 |
| 25+ | € 37.690 |
| 50+ | € 37.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAD04PAM1WS
Order Code4305999
Product RangePA18CAD04 Series
Technical Datasheet
Sensing Range Max400mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodDiffuse Reflective
Product RangePA18CAD04 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PA18CAD04PAM1WS is a photoelectrics diffuse-reflective sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is NO and NC. This sensor is characterized by a wide detection angle as well as a short blind zone.
- M18 housing style, 0.4m range, plug connection
- Miniature sensor range, sensitivity adjustment by potentiometer
- Supply voltage range from 10 to 30VDC, IP67, IP69K degree of protection
- LED indication for output, stability and power on, excellent EMC performance
- Reverse polarity, short circuit and transients protection, wide detection angle short blind zone
- Temperature drift is 0.2%/°C, hysteresis is 20%, ripple is 10%
- Continuous output current is 100mA, off-state current is 100µA
- Light source is InGaAlP, LED, 625nm, light type is red, modulated, operating frequency is 500Hz
- cULus (UL508) supply class 2 approval, power on delay is 100ms
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
400mm
Sensing Method
Diffuse Reflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PA18CAD04 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate