Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30F15POM1
Order Code4306025
Product RangeICB Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.160 |
| 5+ | € 43.030 |
| 10+ | € 42.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB30S30F15POM1
Order Code4306025
Product RangeICB Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30 x 1.5
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP / SPST-NO
Sensing Distance Nom15mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max36V
Supply Voltage Max36VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeICB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB30S30F15POM1 is a proximity inductive sensor. This family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Sensing distance is 15 to 22mm, rated operational voltage is 10 to 36VDC
- LED indication for output ON, short-circuit and overload, CSA certified for hazardous locations
- Reverse polarity, short circuit, transients protection, according to IEC 60947-5-2
- Laser engraved on front cap, permanently legible, plug connection
- Short body style, rated operating distance is 15mm, ripple is 10%
- Off-state current is 50μA, no load supply current is 15mA
- Power on delay is 300ms, operating frequency is 1000Hz
- IP67 degree of protection, cULus approval
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front cap)
- Operating ambient temperature range from -40°C to +70°C
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
ICB Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage Min
10VDC
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate